
NGTB40N60L2WG
- Manufacturer
- MFR.Part #
- NGTB40N60L2WG
- JLCPCB Part #
- C604149
- Package
- TO-247-3
- Description
- -55℃~+175℃@(Tj) 1.17mJ 213ns 228nC 280uJ 417W 600V 73ns 80A FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-247-3 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Reverse Recovery Time(trr) | 73ns | |
| Td(off) | 213ns | |
| Gate Charge(Qg) | 228nC | |
| Switching Energy(Eoff) | 280uJ | |
| Current - Collector(Ic) | 80A | |
| Pd - Power Dissipation | 417W | |
| IGBT Type | FS (Field Stop) | |
| Turn-On Energy (Eon) | 1.17mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |

* Images are for reference only
NGTB40N60L2WG
Extended- Manufacturer
- MFR.Part #
- NGTB40N60L2WG
- JLCPCB Part #
- C604149
- Package
- TO-247-3
- Description
- -55℃~+175℃@(Tj) 1.17mJ 213ns 228nC 280uJ 417W 600V 73ns 80A FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NGTB40N60L2WG
Extended- Manufacturer
- MFR.Part #
- NGTB40N60L2WG
- JLCPCB Part #
- C604149
- Package
- TO-247-3
- Description
- -55℃~+175℃@(Tj) 1.17mJ 213ns 228nC 280uJ 417W 600V 73ns 80A FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NGTB40N60L2WG Specifications
NGTB40N60L2WG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-247-3 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Reverse Recovery Time(trr) | 73ns | |
| Td(off) | 213ns | |
| Gate Charge(Qg) | 228nC | |
| Switching Energy(Eoff) | 280uJ | |
| Current - Collector(Ic) | 80A | |
| Pd - Power Dissipation | 417W | |
| IGBT Type | FS (Field Stop) | |
| Turn-On Energy (Eon) | 1.17mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NGTB40N60L2WG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NGTB40N60L2WG Documents
NGTB40N60L2WG datasheets or manufacturer documentation.
Datasheet: NGTB40N60L2WG Datasheet (PDF)
NGTB40N60L2WG Schematic Symbol & PCB Footprint
The NGTB40N60L2WG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.