
* Images are for reference only
NZD5V1MUT5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NZD5V1MUT5G
- JLCPCB Part #
- C5206682
- Package
- X3-DFN-2
- Description
- -55℃~+150℃ 1 Independent 200mW 2uA@1.5V 4.85V~5.36V 500Ω 80Ω X3-DFN-2 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 475
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.1280
50+
$0.1253
150+
$0.1234
500+
$0.1214
Related Products