
HUF76143S3
- Manufacturer
- MFR.Part #
- HUF76143S3
- JLCPCB Part #
- C3276234
- Package
- -
- Description
- -55℃~+175℃ 1.6nF 114nC@10V 1V 270W 270pF 3.9nF 30V 5.5mΩ@10V 75A N-Channel - MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 3.9nF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 114nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| Current - Continuous Drain(Id) | 75A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.6nF | |
| Pd - Power Dissipation | 270W | |
| RDS(on) | 5.5mΩ@10V |

* Images are for reference only
HUF76143S3
Extended- Manufacturer
- MFR.Part #
- HUF76143S3
- JLCPCB Part #
- C3276234
- Package
- -
- Description
- -55℃~+175℃ 1.6nF 114nC@10V 1V 270W 270pF 3.9nF 30V 5.5mΩ@10V 75A N-Channel - MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HUF76143S3
Extended- Manufacturer
- MFR.Part #
- HUF76143S3
- JLCPCB Part #
- C3276234
- Package
- -
- Description
- -55℃~+175℃ 1.6nF 114nC@10V 1V 270W 270pF 3.9nF 30V 5.5mΩ@10V 75A N-Channel - MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HUF76143S3 Specifications
HUF76143S3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 3.9nF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 114nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| Current - Continuous Drain(Id) | 75A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.6nF | |
| Pd - Power Dissipation | 270W | |
| RDS(on) | 5.5mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HUF76143S3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HUF76143S3 Documents
HUF76143S3 datasheets or manufacturer documentation.
Datasheet: HUF76143S3 Datasheet (PDF)
HUF76143S3 Schematic Symbol & PCB Footprint
The HUF76143S3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.