
* Images are for reference only
NCP177AMX180TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP177AMX180TCG
- JLCPCB Part #
- C464239
- Package
- XDFN-4(1x1)
- Description
- -40℃~+85℃@(Tj) 1 1.8V 285mV@(500mA) 5.5V 500mA 54uVrms 60uA 75dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive XDFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0720
10+
$0.0706
30+
$0.0696
100+
$0.0687