
* Images are for reference only
NB7NPQ1204MMTTWG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NB7NPQ1204MMTTWG
- JLCPCB Part #
- C3764334
- Package
- WQFN-42(3.5x9)
- Description
- -40℃~+85℃@(Ta) 10Gbps 3V~3.6V 4 WQFN-42(3.5x9) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5189
200+
$0.9748
500+
$0.9410
1000+
$0.9233
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products