
* Images are for reference only
MM74HCT373N
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MM74HCT373N
- JLCPCB Part #
- C4988848
- Package
- PDIP-20
- Description
- -40℃~+85℃ 10ns 25ns 4.5V~5.5V 5ns 6mA 74HCT 8 80uA D Latch Tri-State PDIP-20 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4600
1200+
$0.1781
3000+
$0.1718
6000+
$0.1687
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →