
* Images are for reference only
MC79M05CDTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC79M05CDTG
- JLCPCB Part #
- C73400
- Package
- TO-252-2(DPAK)
- Description
- 0℃~+125℃ 1 1.1V@(500mA) 35V 500mA 5V 66dB@(120Hz) Fixed Negative Over Current Protection、Over Temperature Protection TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5371
10+
$0.4230
30+
$0.3731
100+
$0.3104
500+
$0.2831
1000+
$0.2670
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products