
* Images are for reference only
MC7815ECTBU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC7815ECTBU
- JLCPCB Part #
- C3746364
- Package
- TO-220-3
- Description
- -40℃~+125℃@(Tj) 1 15V 1A 2V@(1A) 30V 4mA 70dB@(120Hz) 90uVrms Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1381
1000+
$0.0534
2500+
$0.0516
6000+
$0.0507
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →