
* Images are for reference only
MC74VHCT00AD
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74VHCT00AD
- JLCPCB Part #
- C4471520
- Package
- SOIC-14
- Description
- -55℃~+125℃ 2 2.58V、3.94V 2V 2uA 360mV 3V~5.5V 4 7.9ns@5V,50pF 800mV NAND Gate Overvoltage-tolerant input、Rear drive protection、Live insertion protection VHCT SOIC-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0806
2000+
$0.0312
5000+
$0.0301
10000+
$0.0296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products