
* Images are for reference only
MC74HCU04AFL1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HCU04AFL1
- JLCPCB Part #
- C4472080
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1.7V~4.8V 12ns@6V,50pF 1uA 2V~6V 300mV~1.1V 4 5.2mA 5.2mA 74HCU Series XNOR Gate SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1035
200+
$0.0400
500+
$0.0388
1000+
$0.0380