
P6KE16
- Manufacturer
- MFR.Part #
- P6KE16
- JLCPCB Part #
- C3719268
- Package
- DO-15
- Description
- -55℃~+175℃ 12.9V 14.4V 23.5V 26A 600W IEC 61000-4-2 TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | onsemi | |
| Package | DO-15 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 23.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 12.9V | |
| Peak Pulse Current (Ipp) | 26A | |
| Voltage - Breakdown | 14.4V |

* Images are for reference only
P6KE16
Extended- Manufacturer
- MFR.Part #
- P6KE16
- JLCPCB Part #
- C3719268
- Package
- DO-15
- Description
- -55℃~+175℃ 12.9V 14.4V 23.5V 26A 600W IEC 61000-4-2 TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P6KE16
Extended- Manufacturer
- MFR.Part #
- P6KE16
- JLCPCB Part #
- C3719268
- Package
- DO-15
- Description
- -55℃~+175℃ 12.9V 14.4V 23.5V 26A 600W IEC 61000-4-2 TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P6KE16 Specifications
P6KE16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | onsemi | |
| Package | DO-15 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 23.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 12.9V | |
| Peak Pulse Current (Ipp) | 26A | |
| Voltage - Breakdown | 14.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P6KE16. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P6KE16 Documents
P6KE16 datasheets or manufacturer documentation.
Datasheet: P6KE16 Datasheet (PDF)
P6KE16 Schematic Symbol & PCB Footprint
The P6KE16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.