This website requires JavaScript.
no-image

* Images are for reference only

MC74HC161AFR1

Extended
Manufacturer
onsemi
MFR.Part #
MC74HC161AFR1
JLCPCB Part #
C3828522
Package
SOIC-16-208mil
Description
-40℃~+85℃ 1 2V~6V 35MHz Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter SOIC-16-208mil Counters, Dividers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1611
200+ $0.0624
500+ $0.0602
1000+ $0.0591

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons