
* Images are for reference only
ESDM1131MX4T5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ESDM1131MX4T5G
- JLCPCB Part #
- C896718
- Package
- X4DFN-2(0.2x0.4)
- Description
- -55℃~+125℃ 1 100nA 3.3V 4V 4pF 5.6V ESD IEC 61000-4-2 X4DFN-2(0.2x0.4) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 280
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0320
4000+
$0.0124
10000+
$0.0120
20000+
$0.0118
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products