
* Images are for reference only
DM74LS169AM
Extended
- Manufacturer
- onsemi
- MFR.Part #
- DM74LS169AM
- JLCPCB Part #
- C3828605
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1 25MHz 4.75V~5.25V Divide-by-2 Rising Edge Synchronous Up Counter、Down Counter SOIC-16 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8052
200+
$0.3118
500+
$0.3022
1000+
$0.2957
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →