
* Images are for reference only
CAT1021YI-25-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT1021YI-25-GT3
- JLCPCB Part #
- C890290
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 2.7V~5.5V 2Kbit 400kHz 5ms Hardware write protection function、Power-down/Power-up protection circuit I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8415
10+
$0.6800
30+
$0.5992
100+
$0.5185
500+
$0.4700
1000+
$0.4458
Welcome back, may I help you?