
* Images are for reference only
FAN4040CIS35X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FAN4040CIS35X
- JLCPCB Part #
- C3680267
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 100ppm/℃ 25mA 5V 70uVrms Fixed Parallel ±0.5% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3337
1000+
$0.1292
2500+
$0.1247
5000+
$0.1224
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products