
* Images are for reference only
A1507AWV-03-D1MA1-R-M
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1507AWV-03-D1MA1-R-M
- JLCPCB Part #
- C49296640
- Package
- SMD,P=1.5mm
- Description
- -40℃~+125℃ 1 1.5mm 100V 1x3P 2A 3 3P 5.8mm 7.5mm PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.0978
50+
$0.0779
150+
$0.0677
600+
$0.0604
2400+
$0.0542
4800+
$0.0513
Related Products