
* Images are for reference only
A1506AWR-03-F4MB1-R-M
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1506AWR-03-F4MB1-R-M
- JLCPCB Part #
- C49296457
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 1.5mm 100V 1x3P 2A 3 3P 6.35mm 7.25mm LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 760
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 760
In-stock Item Pricing
Qty Unit Price
1+
$0.1342
50+
$0.1067
150+
$0.0930
800+
$0.0827
2400+
$0.0745
4800+
$0.0703
Related Products