
* Images are for reference only
A1504AWR-10-F4MB1-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1504AWR-10-F4MB1-R
- JLCPCB Part #
- C49208446
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 10 10P 16.3mm 1x10P 350V 3A 4.5mm 7.75mm LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1303
50+
$0.1036
150+
$0.0903
1000+
$0.0803
2000+
$0.0723
5000+
$0.0684
Related Products