
* Images are for reference only
XD-PHB-2*10AW
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-PHB-2*10AW
- JLCPCB Part #
- C17700551
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10 2 20P 250V 2mm 2mm 2x10P 3A PA66 Phosphor Bronze Right Angle UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.3644
50+
$0.2883
150+
$0.2557
500+
$0.2149
2500+
$0.1969
5000+
$0.1860
Related Products