
* Images are for reference only
XD-5557-3AWD
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-5557-3AWD
- JLCPCB Part #
- C19193353
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 1 13.1mm 13.8mm 1x3P 3 300V 3P 4.2mm 5.4mm 9A Brass PA66 Right Angle Tin 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 299
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 275
In-stock Item Pricing
Qty Unit Price
1+
$0.1686
50+
$0.1329
150+
$0.1177
1000+
$0.0987
2000+
$0.0902
5000+
$0.0851
Related Products