
* Images are for reference only
8.0SMDJ30CA/T7
Extended
- Manufacturer
- amsem
- MFR.Part #
- 8.0SMDJ30CA/T7
- JLCPCB Part #
- C22384713
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1.0745kA@8/20us 30V 36.8V 5uA 62.5V 8kW@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.6956
10+
$0.5555
30+
$0.4863
100+
$0.4170
500+
$0.3768
1000+
$0.3542
Related Products