
* Images are for reference only
1SS400
Extended
- Manufacturer
- amsem
- MFR.Part #
- 1SS400
- JLCPCB Part #
- C7528884
- Package
- SOD-523
- Description
- 1.2V@100mA 100mA 100nA@80V 150mW 4ns 500mA 80V Standalone SOD-523 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5137
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 5129
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
500+
$0.0099
1500+
$0.0083
8000+
$0.0074
24000+
$0.0066
48000+
$0.0062
Related Products