
* Images are for reference only
Z8F0413QB005EG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F0413QB005EG
- JLCPCB Part #
- C2640244
- Package
- QFN-8-EP(5x6)
- Description
- -40℃~+105℃ 1KB 2.7V~3.6V 4KB 5MHz 6 8 Bit Built-in FLASH eZ8 QFN-8-EP(5x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9190
200+
$1.1303
500+
$1.0900
1000+
$1.0707