
* Images are for reference only
Z86E3116PEG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z86E3116PEG
- JLCPCB Part #
- C2640905
- Package
- DIP-28
- Description
- -40℃~+105℃ 16MHz 24 2KB 4.5V~5.5V 8 Bit Built-in OTP Z8 DIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1685
200+
$3.1608
500+
$3.0497
1000+
$2.9950
Related Products