
* Images are for reference only
WAFER-ZH1.5-12PLT-W1-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- WAFER-ZH1.5-12PLT-W1-P
- JLCPCB Part #
- C22448386
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 12 12P 1A 1x12P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 786
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 777
In-stock Item Pricing
Qty Unit Price
1+
$0.1181
50+
$0.0934
150+
$0.0810
1000+
$0.0717
2000+
$0.0643
5000+
$0.0606
Related Products