
* Images are for reference only
TS-068-050250-D1-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-068-050250-D1-P
- JLCPCB Part #
- C52722970
- Package
- SMD,6x6mm
- Description
- -25℃~+75℃ 100,000 cycles 12V 2.5N 50mA 5mm 6mm 6mm Black J-Lead Round Button SPST Surface Mount,Vertical Without Bracket SMD,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 840
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 840
In-stock Item Pricing
Qty Unit Price
1+
$0.1472
50+
$0.1171
150+
$0.1020
1000+
$0.0908
2000+
$0.0818
5000+
$0.0773
Related Products