
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Zarlink | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Count Rate | 13.5GHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Elements | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZL40814/DCE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Zarlink | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Count Rate | 13.5GHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Elements | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL40814/DCE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZL40814/DCE datasheets or manufacturer documentation.
Datasheet: ZL40814/DCE Datasheet (PDF)
The ZL40814/DCE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.