This website requires JavaScript.
no-image

* Images are for reference only

BB0500400F-0302C-001

Extended
Manufacturer
ZGWD
MFR.Part #
BB0500400F-0302C-001
JLCPCB Part #
C42421202
Package
SMD,P=0.5mm
Description
-40℃~+85℃ 0.5mm 2 30P 50V 5mm、6mm、8mm Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 63

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 59

In-stock Item Pricing

Qty Unit Price
1+ $0.2333
10+ $0.2268
30+ $0.2236
100+ $0.2204
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons