
* Images are for reference only
ZET-CORE-303020DT3R3MBCA
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZET-CORE-303020DT3R3MBCA
- JLCPCB Part #
- C49009060
- Package
- SMD,3x3mm
- Description
- 3.3uH 4.7A 52mΩ 6.1A Molded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.1710
50+
$0.1345
150+
$0.1189
500+
$0.0995
3000+
$0.0908
6000+
$0.0855
Related Products