
* Images are for reference only
ZEPIM201265S-1R0M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM201265S-1R0M
- JLCPCB Part #
- C48945053
- Package
- 0805
- Description
- 1uH 2.8A 3A 78mΩ Molded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 358
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 339
In-stock Item Pricing
Qty Unit Price
1+
$0.1073
50+
$0.0849
150+
$0.0736
500+
$0.0653
3000+
$0.0585
6000+
$0.0551
Related Products