
* Images are for reference only
EGE2EM3R3E09OTMVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- EGE2EM3R3E09OTMVZC
- JLCPCB Part #
- C2890015
- Package
- Plugin,D6.3xL9mm
- Description
- -40℃~+105℃ 250V 3.3uF 5000hrs@105℃ 6.3mm 9mm ±20% 插件,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0409
200+
$0.0332
1000+
$0.0256
2000+
$0.0230
10000+
$0.0208
20000+
$0.0197
Related Products