
* Images are for reference only
WAFER-SHB1.0-8PLT-W1-P
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-SHB1.0-8PLT-W1-P
- JLCPCB Part #
- C22448459
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x8P 50V 8 8P LCP Phosphor Bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1465
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1464
In-stock Item Pricing
Qty Unit Price
1+
$0.0947
50+
$0.0754
150+
$0.0657
1500+
$0.0585
3000+
$0.0527
4500+
$0.0498
Related Products