CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS-1010-A1B3-D2
TS-1010-A1B3-D2 - 1
TS-1010-A1B3-D2 - 2
TS-1010-A1B3-D2 - 3
TS-1010-A1B3-D2 - 4
Extended1/4
* Images are for reference only

TS-1010-A1B3-D2

Attributes
Value
Manufacturer
Yuandi
MFR.Part #
TS-1010-A1B3-D2
JLCPCB Part #
C585169
Package
Plugin,6.2x6.2mm
Description
2.5N 4.3mm 6.2mm 6.2mm Black No PC Pin Round Button SPST Through Hole Without Bracket 插件,6.2x6.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerYuandi
PackagePlugin,6.2x6.2mm
Operating Force2.5N
Length6.2mm
Termination StylePC Pin
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4.3mm
CircuitSPST
With LampNo
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Width6.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS-1010-A1B3-D2
TS-1010-A1B3-D2

* Images are for reference only

TS-1010-A1B3-D2

Extended
Manufacturer

Yuandi

MFR.Part #
TS-1010-A1B3-D2
JLCPCB Part #
C585169
Package
Plugin,6.2x6.2mm
Description
2.5N 4.3mm 6.2mm 6.2mm Black No PC Pin Round Button SPST Through Hole Without Bracket 插件,6.2x6.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS-1010-A1B3-D2

* Images are for reference only

TS-1010-A1B3-D2

Extended
Manufacturer

Yuandi

MFR.Part #
TS-1010-A1B3-D2
JLCPCB Part #
C585169
Package
Plugin,6.2x6.2mm
Description
2.5N 4.3mm 6.2mm 6.2mm Black No PC Pin Round Button SPST Through Hole Without Bracket 插件,6.2x6.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS-1010-A1B3-D2 Specifications

TS-1010-A1B3-D2 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerYuandi
PackagePlugin,6.2x6.2mm
Operating Force2.5N
Length6.2mm
Termination StylePC Pin
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4.3mm
CircuitSPST
With LampNo
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Width6.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS-1010-A1B3-D2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS-1010-A1B3-D2 Documents

TS-1010-A1B3-D2 datasheets or manufacturer documentation.

Datasheet: TS-1010-A1B3-D2 Datasheet (PDF)

TS-1010-A1B3-D2 Schematic Symbol & PCB Footprint

The TS-1010-A1B3-D2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.