
* Images are for reference only
VMMC0772G1R8MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMC0772G1R8MV
- JLCPCB Part #
- C487254
- Package
- SMD,D6.3xL7.7mm
- Description
- 1.8uF 400V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1100
50+
$0.0884
150+
$0.0775
900+
$0.0695
2700+
$0.0629
5400+
$0.0597
9900+
$0.0590
19800+
$0.0585
Related Products