
* Images are for reference only
ESD24VAPB
Extended
- Manufacturer
- Yint
- MFR.Part #
- ESD24VAPB
- JLCPCB Part #
- C2920021
- Package
- SOT-23
- Description
- 1uA 2 24V 25pF 27V 300W@8/20us 45V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 134
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0843
50+
$0.0673
150+
$0.0588
500+
$0.0524
3000+
$0.0427
6000+
$0.0401
9000+
$0.0397
21000+
$0.0393
Related Products