
* Images are for reference only
SF506ACS
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SF506ACS
- JLCPCB Part #
- C700470
- Package
- TO-252
- Description
- 1 Independent 1.3V@5A 10uA@600V 35ns 5A 600V 80A TO-252 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2570
10+
$0.2176
30+
$0.2006
100+
$0.1796
500+
$0.1701
1000+
$0.1645
Related Products