
* Images are for reference only
BZX84C3V0
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZX84C3V0
- JLCPCB Part #
- C968271
- Package
- SOT-23
- Description
- 1 Independent 10uA@1V 2.8V~3.2V 350mW 3V 95Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 382
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0301
200+
$0.0235
600+
$0.0198
3000+
$0.0174
9000+
$0.0155
21000+
$0.0145
Related Products