
* Images are for reference only
YC13.56MLBCD2XT
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- YC13.56MLBCD2XT
- JLCPCB Part #
- C51484102
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 13.56MHz 20pF 80Ω Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2586
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2586
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
100+
$0.0530
300+
$0.0463
3000+
$0.0411
6000+
$0.0371
9000+
$0.0352
Related Products