
* Images are for reference only
HCTC-201210-1R0-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCTC-201210-1R0-M
- JLCPCB Part #
- C54350324
- Package
- 0805
- Description
- 1uH 3.9A 4A 55mΩ Molded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5960
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5960
In-stock Item Pricing
Qty Unit Price
1+
$0.0760
100+
$0.0605
300+
$0.0528
3000+
$0.0470
6000+
$0.0423
9000+
$0.0401
Related Products