
* Images are for reference only
HCMA-0630-330-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCMA-0630-330-M
- JLCPCB Part #
- C49190175
- Package
- SMD,7x6.6mm
- Description
- 2.5A 235.2mΩ 2A 33uH Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8995
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 8994
In-stock Item Pricing
Qty Unit Price
1+
$0.0869
50+
$0.0692
150+
$0.0604
1500+
$0.0536
3000+
$0.0483
4500+
$0.0457
Related Products