
* Images are for reference only
MSB30M
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- MSB30M
- JLCPCB Part #
- C49396349
- Package
- UMSB
- Description
- -55℃~+150℃ 1.1V@3A 1kV 3A 5uA 80A Single-Phase Rectifier UMSB Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1529
50+
$0.1281
150+
$0.1157
500+
$0.1065
3000+
$0.0991
6000+
$0.0952
Related Products