
* Images are for reference only
RLZTE-1111B
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- RLZTE-1111B
- JLCPCB Part #
- C2892593
- Package
- MiniMELF(LL-34)
- Description
- 1 Independent 10.4V~11.6V 100nA@8.2V 11V 20Ω 500mW MiniMELF(LL-34) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 378
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0286
200+
$0.0237
600+
$0.0211
2500+
$0.0179
10000+
$0.0165
20000+
$0.0157
Related Products