
* Images are for reference only
1SMB5343B
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- 1SMB5343B
- JLCPCB Part #
- C52016446
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 1.5Ω 10uA@5.7V 200Ω 5W 7.13V~7.88V 7.5V ±5% SMB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.0891
50+
$0.0698
150+
$0.0602
500+
$0.0529
3000+
$0.0471
6000+
$0.0442
Related Products