
* Images are for reference only
YPRH1205-3R3M
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YPRH1205-3R3M
- JLCPCB Part #
- C504022
- Package
- SMD,12x12mm
- Description
- 19mΩ 3.3uH 5.4A Magnetic Shielded Inductor ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 497
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 497
In-stock Item Pricing
Qty Unit Price
1+
$0.3205
50+
$0.2517
150+
$0.2223
500+
$0.1853
2500+
$0.1690
6000+
$0.1591
Related Products