
* Images are for reference only
YLCM1006C-220T
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YLCM1006C-220T
- JLCPCB Part #
- C5200252
- Package
- SMD,10x8.7mm
- Description
- -20℃~+125℃ 2 22uH@100KHz 3.8A 300Ω@200MHz 35mΩ 600V SMD,10x8.7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1003
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 988
In-stock Item Pricing
Qty Unit Price
1+
$0.6143
10+
$0.5484
30+
$0.5146
100+
$0.4825
500+
$0.4616
800+
$0.4519
Related Products