
* Images are for reference only
RS5M
Extended
- Manufacturer
- YFW
- MFR.Part #
- RS5M
- JLCPCB Part #
- C2898286
- Package
- SMC
- Description
- -55℃~+150℃ 1 Independent 1.3V 1kV 500ns 5A 5uA SMC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0767
50+
$0.0609
150+
$0.0531
500+
$0.0471
3000+
$0.0391
6000+
$0.0368
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products