
* Images are for reference only
15L80SP
Extended
- Manufacturer
- YFW
- MFR.Part #
- 15L80SP
- JLCPCB Part #
- C5764162
- Package
- TO-277
- Description
- -55℃~+150℃ 1 Independent 15A 180A 20uA@80V 590mV@15A 80V TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3304
50+
$0.2617
150+
$0.2323
500+
$0.1956
2500+
$0.1792
5000+
$0.1694
Related Products