
* Images are for reference only
YC324-JK-0710RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC324-JK-0710RL
- JLCPCB Part #
- C706491
- Package
- SMD-8P,5.1x3.2mm
- Description
- 10Ω 125mW 4 8 ±200ppm/℃ ±5% SMD-8P,5.1x3.2mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 179
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0624
100+
$0.0503
300+
$0.0442
1000+
$0.0396
4000+
$0.0298
8000+
$0.0279
20000+
$0.0275
40000+
$0.0272
Related Products