This website requires JavaScript.
no-image

* Images are for reference only

YC248-FR-072KL

Extended
Manufacturer
YAGEO
MFR.Part #
YC248-FR-072KL
JLCPCB Part #
C874549
Package
0402x8
Description
16 2kΩ 62.5mW 8 ±1% ±200ppm/℃ 0402x8 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 124

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0727
200+ $0.0282
500+ $0.0272
1000+ $0.0267
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons